896-054-526-807

Heilind Number:EDA896-054-526-807
Manufacturer:EDAC
Manufacturer Number:896-054-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and 54 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable signal transmission, while the 3A amperage rating guarantees efficient power delivery. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors and experience seamless performance.