896-054-526-808

Heilind Number:EDA896-054-526-808
Manufacturer:EDAC
Manufacturer Number:896-054-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-526-808

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors not only provide a secure and reliable connection but also ensure safety and durability. Featuring two rows of copper alloy contacts, each rated for 3A, and a pitch of .125 inches, they offer efficient signal transmission. With 54 positions and a row spacing of .2 inches, these connectors are perfect for applications requiring multiple connections. Their straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial environments. Upgrade your connectivity solution with these high-performance card edge connectors.