896-054-540-212

Heilind Number:EDA896-054-540-212
Manufacturer:EDAC
Manufacturer Number:896-054-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-540-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3 A amperage rating, they offer reliable power transmission. The two-row design with 54 positions provides ample connectivity options, while the copper alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for high-temp environments. Choose our Card Edge Connectors for guaranteed quality and performance.