896-054-540-803

Heilind Number:EDA896-054-540-803
Manufacturer:EDAC
Manufacturer Number:896-054-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-540-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 54 positions, they offer ample connectivity options. The contact material is a durable Copper Alloy, ensuring secure and efficient signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Trust in our high-quality connectors for seamless board-to-board connectivity in your electronic designs.