896-054-540-807

Heilind Number:EDA896-054-540-807
Manufacturer:EDAC
Manufacturer Number:896-054-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-540-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a robust amperage of 3 A, they ensure reliable power transmission. Featuring two rows and 54 positions, they offer ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise mating. Perfect for straight mount orientation, these connectors are suitable for a wide range of industrial uses. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for any project requiring high-performance connectivity. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a robust amperage of 3 A, they ensure reliable power transmission. Featuring two rows and 54 positions, they offer ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise mating. Perfect for straight mount orientation, these connectors are suitable for a wide range of industrial uses. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for any project requiring high-performance connectivity.