896-054-540-808

Heilind Number:EDA896-054-540-808
Manufacturer:EDAC
Manufacturer Number:896-054-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-540-808

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and a total of 54 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, these connectors, with a 3A amperage rating, are built to deliver exceptional performance. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.