896-054-540-812

Heilind Number:EDA896-054-540-812
Manufacturer:EDAC
Manufacturer Number:896-054-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-540-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors feature a dual-row configuration with 54 positions, ensuring seamless data transfer. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while their straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Elevate your connectivity game with these essential components.