896-054-541-201

Heilind Number:EDA896-054-541-201
Manufacturer:EDAC
Manufacturer Number:896-054-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors are equipped with a durable UL 94V-0 Polyphenylene Sulfide housing and feature two rows of copper alloy contacts. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your board-to-board connections. The 54 positions ensure versatility in your setups, while the straight mount orientation provides easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for maintaining reliable connections in high-temperature environments. Upgrade your PCB assembly with this essential component.