896-054-541-202

Heilind Number:EDA896-054-541-202
Manufacturer:EDAC
Manufacturer Number:896-054-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-202

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 2-row design and 54 positions, they offer ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for straight mount orientation, these connectors are a must-have for your PCB assembly needs. Upgrade your setup with these high-quality connectors and experience seamless data transfer and signal integrity.