896-054-541-203

Heilind Number:EDA896-054-541-203
Manufacturer:EDAC
Manufacturer Number:896-054-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-203

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure reliable power transmission at an amperage of 3 A. With two rows and 54 positions, they offer versatile connectivity options on your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, guaranteeing efficient and durable connectivity solutions.