896-054-541-204

Heilind Number:EDA896-054-541-204
Manufacturer:EDAC
Manufacturer Number:896-054-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-204

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your electronic projects. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and a total of 54 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are versatile and dependable. Ideal for use in various applications, they provide a secure and efficient connection on your PCBs. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.