896-054-541-212

Heilind Number:EDA896-054-541-212
Manufacturer:EDAC
Manufacturer Number:896-054-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a reliable solution for your PCB connection needs. With a current rating of 3 A, they ensure efficient power transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, provides excellent heat resistance, making them suitable for high-temperature applications. With two rows and 54 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight or angled mounting, these connectors offer flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, they are ideal for various industrial and commercial applications. Elevate your PCB connectivity with these high-performance Card Edge Connectors.