896-054-541-802

Heilind Number:EDA896-054-541-802
Manufacturer:EDAC
Manufacturer Number:896-054-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-802

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Boasting a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in the most demanding environments. With a current rating of 3A, they guarantee efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Featuring two rows for enhanced versatility, a pitch of .125 inches, and a row spacing of .2 inches, these connectors offer precise and secure PCB connections. With 54 positions available, they cater to a wide range of applications. Whether straight or right-angle mounting, these connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-temperature environments. Trust in our Card Edge Connectors for exceptional performance and durability in your connectivity solutions.