896-054-541-804

Heilind Number:EDA896-054-541-804
Manufacturer:EDAC
Manufacturer Number:896-054-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 54 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts ensure secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. Choose straight mount orientation for seamless installation. Upgrade your setup with these durable and high-performing connectors.