896-054-541-807

Heilind Number:EDA896-054-541-807
Manufacturer:EDAC
Manufacturer Number:896-054-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-541-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors guarantee both style and safety. Featuring two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure efficient power delivery at a current of 3 A. With a total of 54 positions, these connectors offer ample connectivity options for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and reliable for various applications. Upgrade your board-to-board connections with these high-quality connectors.