896-054-555-204

Heilind Number:EDA896-054-555-204
Manufacturer:EDAC
Manufacturer Number:896-054-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-555-204

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. These essential components feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in challenging environments. With a current rating of 3 A, they provide efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer precise and secure connections. With 54 positions available, you can easily accommodate multiple connections on your PCB. Designed for straight mount orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.