896-054-555-212

Heilind Number:EDA896-054-555-212
Manufacturer:EDAC
Manufacturer Number:896-054-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-555-212

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications where reliability is key. With a sleek black design, these connectors offer a maximum amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability even in harsh environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity. With a total of 54 positions, these connectors are ideal for various PCB applications. Designed for straight mount orientation, they offer easy installation. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, they are perfect for both standard and high-temperature environments. Elevate your connectivity with these reliable and durable card edge connectors.