896-054-555-803

Heilind Number:EDA896-054-555-803
Manufacturer:EDAC
Manufacturer Number:896-054-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-555-803

Detailed Description

Enhance connectivity in high-temperature environments with these Black High Temp Card Edge Connectors. Designed for reliability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in tough conditions. With two rows and 54 positions, they offer ample room for secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly between -40 and 105 °C, these connectors are ideal for a wide range of applications in the PCB and electronics industry. Whether for industrial machinery or telecommunications equipment, their straight mount orientation facilitates easy installation, making them a versatile and essential component in any project.