896-054-555-804

Heilind Number:EDA896-054-555-804
Manufacturer:EDAC
Manufacturer Number:896-054-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-555-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With a contact material of Copper Alloy, they guarantee reliable conductivity, while the dual-row configuration with a pitch of .125 inches accommodates 54 positions for seamless connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they're perfect for industrial applications. Trust in our connectors to deliver efficient and secure board-to-board connections with a straight mount orientation, meeting your connectivity needs with precision.