896-054-555-807

Heilind Number:EDA896-054-555-807
Manufacturer:EDAC
Manufacturer Number:896-054-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-555-807

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with our Black High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3A of current. With a 2-row configuration and 54 positions, they offer ample connectivity options for your PCB assemblies. The .125-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring robust performance. Upgrade your connectivity solutions with our Card Edge Connectors.