896-054-555-812

Heilind Number:EDA896-054-555-812
Manufacturer:EDAC
Manufacturer Number:896-054-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-555-812

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for seamless integration into your electronic systems, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material for optimal durability. With a 3 A amperage rating and copper alloy contact material, they ensure reliable and efficient power transmission. Featuring two rows of 54 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer high-density connectivity for your PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for easy installation. Elevate your interconnect solutions with these high-performance Card Edge Connectors.