896-054-556-201

Heilind Number:EDA896-054-556-201
Manufacturer:EDAC
Manufacturer Number:896-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-201

Detailed Description

Upgrade your system with our cutting-edge High Temp Card Edge Connectors. Designed for peak performance, these connectors are essential for seamless PCB connections. With a sleek black finish, they not only look sleek but also deliver on durability with a housing material of UL 94V-0 Polyphenylene Sulfide. Featuring two rows and a total of 54 positions, they ensure versatile connectivity for your devices. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in assembly. Whether you're working in extreme heat or cold, these connectors can handle it, with an operating temperature range of -40 to 105 °C. Ideal for various applications, from industrial to consumer electronics, these connectors are a must-have for any project. Upgrade to our High Temp Card Edge Connectors and experience seamless connectivity like never before.