896-054-556-202

Heilind Number:EDA896-054-556-202
Manufacturer:EDAC
Manufacturer Number:896-054-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-202

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in high-temperature environments. With two rows and 54 positions, they offer ample connectivity for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your board-to-board connections with these straight-mount Card Edge Connectors, a must-have in your inventory of high-quality electronic components.