896-054-556-203

Heilind Number:EDA896-054-556-203
Manufacturer:EDAC
Manufacturer Number:896-054-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in elevated temperatures, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, they offer a robust amperage of 3 A and a secure .125-inch pitch. Boasting 54 positions for versatile connectivity, they ensure efficient data transfer on your board. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make them suitable for a variety of applications. Upgrade your setup with these essential connectors for seamless board-to-board communication.