896-054-556-208

Heilind Number:EDA896-054-556-208
Manufacturer:EDAC
Manufacturer Number:896-054-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-208

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission while accommodating up to 54 positions across two rows. The copper alloy contact material guarantees efficient signal transfer, and with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and electronic applications. Choose straight mount orientation for seamless integration onto your PCBs, and experience the superior quality of our Card Edge Connectors. Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission while accommodating up to 54 positions across two rows. The copper alloy contact material guarantees efficient signal transfer, and with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and electronic applications. Choose straight mount orientation for seamless integration onto your PCBs, and experience the superior quality of our Card Edge Connectors.