896-054-556-802

Heilind Number:EDA896-054-556-802
Manufacturer:EDAC
Manufacturer Number:896-054-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-802

Detailed Description

Introducing our High Temp Card Edge Connectors, perfect for reliable board-to-board connections in high-temperature environments. With a sleek black finish and a durable housing constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both style and substance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 54 positions, they ensure secure and efficient signal transmission. Designed for straight mount orientation, they are easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in their quality and performance for all your PCB connection needs.