896-054-556-807

Heilind Number:EDA896-054-556-807
Manufacturer:EDAC
Manufacturer Number:896-054-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row configuration and 54 positions, they offer ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105°C. Whether you're working on industrial machinery or aerospace systems, trust in the superior quality of our Card Edge Connectors for seamless board-to-board connections.