896-054-556-808

Heilind Number:EDA896-054-556-808
Manufacturer:EDAC
Manufacturer Number:896-054-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-808

Detailed Description

Enhance your high-temperature electronic applications with our meticulously designed Card Edge Connectors. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal performance and safety standards. With a robust housing and Copper Alloy contacts, they guarantee reliable connectivity in demanding environments. Featuring two rows and a total of 54 positions with a .125-inch pitch, they offer ample versatility for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Their straight mount orientation and black color make them easy to integrate seamlessly into your designs. Trust in our connectors to deliver superior quality and performance, meeting the stringent requirements of modern electronic systems.