896-054-556-812

Heilind Number:EDA896-054-556-812
Manufacturer:EDAC
Manufacturer Number:896-054-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-556-812

Detailed Description

Elevate your connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your electronic projects. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The copper alloy contact material ensures efficient conductivity, while the double-row design with 54 positions allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for applications requiring high temperature resistance. Whether you're a professional in need of top-quality components or a hobbyist looking for reliable connectors, our High Temp Card Edge Connectors are the perfect solution. Upgrade your setup today and experience seamless performance like never before.