896-054-558-201

Heilind Number:EDA896-054-558-201
Manufacturer:EDAC
Manufacturer Number:896-054-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration for your project. Boasting 54 positions and a 3A amperage, they ensure efficient power transmission. The straight mount orientation and durable construction make them ideal for various applications. Operable in temperatures ranging from -40 to 105°C, they guarantee performance even in extreme conditions. Upgrade your setup with these essential connectors.