896-054-558-203

Heilind Number:EDA896-054-558-203
Manufacturer:EDAC
Manufacturer Number:896-054-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-203

Detailed Description

Achieve reliable high-temperature connectivity with our Black High Temp Card Edge Connectors. These durable connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring efficient power transfer at an amperage of 3 A. With two rows and a total of 54 positions, they offer ample connectivity for your PCB applications. The right-angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in their quality for secure board-to-board connections in your projects.