896-054-558-204

Heilind Number:EDA896-054-558-204
Manufacturer:EDAC
Manufacturer Number:896-054-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-204

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows with a total of 54 positions, they offer ample connection options for your PCB layout. Crafted with precision, the contact material is a durable Copper Alloy, ensuring secure and efficient data transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration. Their right angle mount orientation allows for convenient installation, while their wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Upgrade your connectivity solution with these essential components, perfect for a variety of industrial applications.