896-054-558-207

Heilind Number:EDA896-054-558-207
Manufacturer:EDAC
Manufacturer Number:896-054-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-207

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a current rating of 3 A, they offer efficient power transmission. The two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches provide seamless connectivity for up to 54 positions. Perfect for PCB applications, these right-angle mount connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial and commercial uses. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.