896-054-558-803

Heilind Number:EDA896-054-558-803
Manufacturer:EDAC
Manufacturer Number:896-054-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Featuring a dual-row configuration with 54 positions, they offer ample connectivity options for your PCB setup. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Trust in our quality products to deliver seamless board-to-board connectivity for your projects.