896-054-558-807

Heilind Number:EDA896-054-558-807
Manufacturer:EDAC
Manufacturer Number:896-054-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed to deliver exceptional performance, these connectors offer a seamless interface for your PCB assemblies. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, and Copper Alloy contacts, they ensure reliable conductivity even in high-temperature environments. With a dual-row design and a total of 54 positions, they provide ample connectivity options. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connectivity game with our cutting-edge Card Edge Connectors.