896-054-558-808

Heilind Number:EDA896-054-558-808
Manufacturer:EDAC
Manufacturer Number:896-054-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-558-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in a sleek black finish. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable conductivity. With two rows and a total of 54 positions, they offer ample space for secure connections. The right-angle mount orientation allows for easy installation in tight spaces, while the operating temperature range of -40 to 105 °C ensures functionality in a variety of environments. Perfect for high-temperature applications, these connectors are a must-have for your PCB connectivity needs.