896-054-559-201

Heilind Number:EDA896-054-559-201
Manufacturer:EDAC
Manufacturer Number:896-054-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in challenging conditions. With a 3A amperage capacity and copper alloy contact material, they offer efficient power transmission. The right-angle mount orientation and dual-row layout with 54 positions provide versatile and space-saving connectivity solutions for PCB assemblies. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in our connectors to deliver consistent performance and durability in demanding environments.