896-054-559-202

Heilind Number:EDA896-054-559-202
Manufacturer:EDAC
Manufacturer Number:896-054-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-202

Detailed Description

Elevate your PCB connectivity with our advanced High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 54 positions, they offer seamless board-to-board connectivity with precision. Crafted with high-quality Copper Alloy contact material, they ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient and secure connections. Their right-angle mount orientation allows for versatile installation options. Operating flawlessly in extreme temperatures ranging from -40 to 105 degrees Celsius, these connectors are ideal for various industrial applications. Trust in our expertise to enhance your electronic assemblies with cutting-edge connectivity solutions.