896-054-559-207

Heilind Number:EDA896-054-559-207
Manufacturer:EDAC
Manufacturer Number:896-054-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme operating conditions. With two rows and 54 positions, they offer ample connectivity options for your board-to-board applications. Crafted with copper alloy contacts, they guarantee superior conductivity, while the .125-inch pitch and .2-inch row spacing provide precise and efficient connections. Their right-angle mount orientation allows for versatile installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial environments. Upgrade your PCB design with these high-quality connectors, a must-have in any electronic engineer's toolkit.