896-054-559-208

Heilind Number:EDA896-054-559-208
Manufacturer:EDAC
Manufacturer Number:896-054-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a 3A amperage and copper alloy contact material, they guarantee efficient power transmission. The two rows of 54 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, these connectors come in a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with these high-performance Card Edge Connectors.