896-054-559-212

Heilind Number:EDA896-054-559-212
Manufacturer:EDAC
Manufacturer Number:896-054-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-212

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage rating of 3 A, they are ideal for applications requiring precise power distribution. Featuring two rows and a total of 54 positions, these connectors offer ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, they can be easily mounted at a right angle, offering flexibility in installation. With an operating temperature range of -40 to 105 °C, these connectors are built to withstand extreme conditions, making them a perfect choice for industrial and commercial use. Elevate your connectivity game with our high-performance Card Edge Connectors.