896-054-559-803

Heilind Number:EDA896-054-559-803
Manufacturer:EDAC
Manufacturer Number:896-054-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-803

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating, they ensure efficient power transfer. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure connections for up to 54 positions. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial projects. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.