896-054-559-804

Heilind Number:EDA896-054-559-804
Manufacturer:EDAC
Manufacturer Number:896-054-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless board-to-board connections in a variety of applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both style and safety. The copper alloy contact material ensures efficient power transmission, while the 2-row design with 54 positions allows for versatile connectivity. Featuring a right-angle mount orientation and a pitch of .125 inches, they are easy to install and use. Operating flawlessly even in extreme conditions, with a temperature range of -40 to 105°C, these connectors are a reliable choice for your electronic projects. Trust in our high-quality connectors to keep your systems running smoothly.