896-054-559-807

Heilind Number:EDA896-054-559-807
Manufacturer:EDAC
Manufacturer Number:896-054-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-807

Detailed Description

Discover our High Temperature Card Edge Connectors, essential components designed for seamless board-to-board connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in demanding environments. With a current rating of 3A, they provide robust power transmission for your applications. The two rows of durable Copper Alloy contacts, spaced at a pitch of .125 inches and a row spacing of .2 inches, offer a total of 54 positions for secure connection. Their right-angle mount orientation allows for convenient installation on PCBs, while their wide operating temperature range of -40 to 105°C guarantees versatility in various settings. Trust in the quality and efficiency of our Card Edge Connectors for your electronic projects.