896-054-559-812

Heilind Number:EDA896-054-559-812
Manufacturer:EDAC
Manufacturer Number:896-054-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-559-812

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a 2-row configuration and 54 positions, they offer ample connectivity options for your circuit boards. The right-angle mount orientation ensures efficient space utilization, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and electronic applications where reliability is paramount. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.