896-054-560-203

Heilind Number:EDA896-054-560-203
Manufacturer:EDAC
Manufacturer Number:896-054-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-560-203

Detailed Description

Discover the unparalleled reliability of our High Temp Card Edge Connectors, designed to withstand extreme temperatures and provide seamless connectivity in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure optimal performance with a 3A amperage rating. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and efficient PCB connections. Perfect for applications requiring a straight mount orientation, these connectors boast 54 positions across 2 rows. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality in a variety of settings. Elevate your connectivity solutions with these high-quality Card Edge Connectors.