896-054-560-803

Heilind Number:EDA896-054-560-803
Manufacturer:EDAC
Manufacturer Number:896-054-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-560-803

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable power transmission with a current rating of 3A. Featuring 54 positions, they offer ample connectivity options for your PCB layout. Their straight mount orientation and broad operating temperature range of -40 to 105°C make them versatile for a wide range of applications. Trust in our High Temp Card Edge Connectors for seamless and secure board-to-board connections.