896-054-560-804

Heilind Number:EDA896-054-560-804
Manufacturer:EDAC
Manufacturer Number:896-054-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-560-804

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in the most demanding environments. With a dual-row configuration and a total of 54 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while their black color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for industrial and automotive electronics. Trust in their 3A amperage rating and straight mount orientation for secure and stable connections every time. Elevate your connectivity solutions with these high-performance Card Edge Connectors.