896-054-560-807

Heilind Number:EDA896-054-560-807
Manufacturer:EDAC
Manufacturer Number:896-054-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-560-807

Detailed Description

Enhance the connectivity of your high-temperature applications with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in the most demanding environments. With two rows and 54 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. The .125-inch pitch and .2-inch row spacing provide a secure fit, and with a 3A amperage rating, these connectors can handle power-intensive tasks with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB connections today with these high-performance Card Edge Connectors.