896-054-560-812

Heilind Number:EDA896-054-560-812
Manufacturer:EDAC
Manufacturer Number:896-054-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-054-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-054-560-812

Detailed Description

Enhance the efficiency and reliability of your circuit connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability even in demanding environments. With two rows and a total of 54 positions, they provide ample connectivity options for your PCB layouts. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Trust in our connectors to deliver seamless and secure board-to-board connections, meeting the highest industry standards for quality and performance. Upgrade your systems with confidence and experience the difference.